857-020-405-108

Heilind Number:EDA857-020-405-108
Manufacturer:EDAC
Manufacturer Number:857-020-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-405-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and reliable performance, this connector features a single row with 20 positions, making it ideal for various applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring flame-retardant properties for added safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for harsh environments. Whether you're in the industrial or electronics sector, this straight-mount connector is a must-have for seamless board-to-board PCB connections. Elevate your connectivity solutions with this high-performance component.