857-020-420-207

Heilind Number:EDA857-020-420-207
Manufacturer:EDAC
Manufacturer Number:857-020-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-420-207

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in sleek Black. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in challenging environments. With two rows of Copper Alloy contacts offering a current rating of 5 A, it provides reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, perfect for demanding PCB setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your system with this essential component, ideal for high-performance applications in the electronics industry.