857-020-420-212

Heilind Number:EDA857-020-420-212
Manufacturer:EDAC
Manufacturer Number:857-020-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-420-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a reliable and durable component designed for optimal performance. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only visually appealing but also ensures safety and compliance. With a double row layout and 20 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature environments. Trust in its straight mount orientation for seamless integration, making it an essential component in your connector arsenal. Elevate your projects with this essential component, ideal for a wide range of applications.