857-020-421-103

Heilind Number:EDA857-020-421-103
Manufacturer:EDAC
Manufacturer Number:857-020-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-421-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 20 copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide easy integration on your board, while the straight mount orientation allows for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity game with this essential component.