857-020-421-104

Heilind Number:EDA857-020-421-104
Manufacturer:EDAC
Manufacturer Number:857-020-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-421-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, featuring a sleek black design that not only adds a touch of sophistication but also ensures optimal performance in high-temperature environments. With an amperage of 5A, this connector is perfect for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Its single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your board. Boasting 20 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Whether straight or angled, its versatile mount orientation fits various setups. Operating flawlessly in a temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Find it in our extensive range of connectors, designed to meet your every requirement.