857-020-421-107

Heilind Number:EDA857-020-421-107
Manufacturer:EDAC
Manufacturer Number:857-020-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-421-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance, this connector is essential for high-temperature environments, boasting a wide operating range of -40 to 105 °C. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable functionality, while the Copper Alloy contact material guarantees efficient power transmission. With a single row layout and 20 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this black connector for a secure and efficient link in your electronic systems.