857-020-421-108

Heilind Number:EDA857-020-421-108
Manufacturer:EDAC
Manufacturer Number:857-020-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this black connector features a single row with 20 positions, ideal for seamless board to board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both safety and high conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this high-performance Card Edge Connector.