857-020-424-207

Heilind Number:EDA857-020-424-207
Manufacturer:EDAC
Manufacturer Number:857-020-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-424-207

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a black finish and a sleek straight orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transfer, while the 20 positions, arranged in two rows, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications. Trust in this connector for secure and efficient board-to-board PCB connections.