857-020-425-101

Heilind Number:EDA857-020-425-101
Manufacturer:EDAC
Manufacturer Number:857-020-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-425-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with precision, this black connector features a single row with 20 positions, ideal for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contact material guarantees reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is key. Upgrade your setup today with this essential component.