857-020-425-102

Heilind Number:EDA857-020-425-102
Manufacturer:EDAC
Manufacturer Number:857-020-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-425-102

Detailed Description

Upgrade your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this black connector features a single row of 20 copper alloy contacts, delivering optimal conductivity with a current rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications, guaranteeing efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.