857-020-425-103

Heilind Number:EDA857-020-425-103
Manufacturer:EDAC
Manufacturer Number:857-020-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-425-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with a total of 20 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding applications. Whether you're a professional or DIY enthusiast, our connector is a must-have for your PCB projects. Elevate your connectivity game and shop now.