857-020-425-108

Heilind Number:EDA857-020-425-108
Manufacturer:EDAC
Manufacturer Number:857-020-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-425-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation, even in extreme conditions. The copper alloy contact material guarantees reliable conductivity, while the black housing adds a sleek touch. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity arsenal. Elevate your PCB setup with this high-performing Card Edge Connector.