857-020-427-101

Heilind Number:EDA857-020-427-101
Manufacturer:EDAC
Manufacturer Number:857-020-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-427-101

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring robustness and safety. With a single row layout and 20 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Upgrade your PCB setup with this essential connector for dependable performance.