857-020-427-102

Heilind Number:EDA857-020-427-102
Manufacturer:EDAC
Manufacturer Number:857-020-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-427-102

Detailed Description

Enhance the connection reliability and performance of your high-temperature applications with our Black High Temp Card Edge Connector. Engineered with precision and durability in mind, this connector features a single row design with 20 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance and safety. The contact material, made of Copper Alloy, delivers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Choose this Straight mount orientation connector for a reliable and efficient board-to-board connection solution. Perfect for various industries, it's a must-have component for your electronic projects.