857-020-427-104

Heilind Number:EDA857-020-427-104
Manufacturer:EDAC
Manufacturer Number:857-020-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and safety. With a single row configuration and 20 positions, it offers seamless board-to-board connectivity. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable power transfer at a 5A amperage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to deliver efficient and secure connections in your PCB setup.