857-020-427-108

Heilind Number:EDA857-020-427-108
Manufacturer:EDAC
Manufacturer Number:857-020-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-427-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a single row configuration and 20 positions, it provides ample connection possibilities. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.