857-020-431-101

Heilind Number:EDA857-020-431-101
Manufacturer:EDAC
Manufacturer Number:857-020-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-431-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a single row layout with 20 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety. With a contact material of Copper Alloy and a pitch of .156 inches, connectivity is seamless and efficient. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this black-colored connector to deliver consistent power at a max amperage of 5A, meeting your high-temp connectivity needs with precision.