857-020-431-104

Heilind Number:EDA857-020-431-104
Manufacturer:EDAC
Manufacturer Number:857-020-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-431-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide that ensures durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.