857-020-440-201

Heilind Number:EDA857-020-440-201
Manufacturer:EDAC
Manufacturer Number:857-020-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-440-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at 5A amperage. With a dual-row configuration and 20 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connections in demanding industrial settings.