857-020-440-207

Heilind Number:EDA857-020-440-207
Manufacturer:EDAC
Manufacturer Number:857-020-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-440-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts delivering a steady amperage of 5 A, it guarantees seamless power transmission. Boasting a pitch of .156 in and row spacing of .2 in, it accommodates up to 20 positions with precision. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Perfect for various applications, this connector is a vital link in your PCB connection setup.