857-020-440-212

Heilind Number:EDA857-020-440-212
Manufacturer:EDAC
Manufacturer Number:857-020-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-440-212

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate smooth PCB connections, offering 20 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications requiring robust and efficient connectivity solutions.