857-020-441-104

Heilind Number:EDA857-020-441-104
Manufacturer:EDAC
Manufacturer Number:857-020-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-441-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity, while the 20 positions in a single row cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and high-temperature environments. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs, making it ideal for board-to-board connections. Choose this straight-mount orientation connector for seamless integration in your electronic projects. Elevate your connectivity game with this essential component.