857-020-441-108

Heilind Number:EDA857-020-441-108
Manufacturer:EDAC
Manufacturer Number:857-020-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-441-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a single row layout, this connector offers seamless integration into your system. Boasting a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures durability and conductivity. Featuring 20 positions and a pitch of .156 inches, it provides ample connectivity options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your applications.