857-020-441-112

Heilind Number:EDA857-020-441-112
Manufacturer:EDAC
Manufacturer Number:857-020-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, this connector ensures reliable conductivity even in extreme conditions. With a single row layout and 20 positions, it offers efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Upgrade your PCB connections with this black-colored connector, offering a secure and efficient link for your electronic components.