857-020-442-201

Heilind Number:EDA857-020-442-201
Manufacturer:EDAC
Manufacturer Number:857-020-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-442-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transfer. With a 5A amperage and 20 positions in a 2-row configuration, it's ideal for demanding applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Upgrade your connectivity solutions with this rugged and dependable card edge connector.