857-020-442-212

Heilind Number:EDA857-020-442-212
Manufacturer:EDAC
Manufacturer Number:857-020-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-442-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design, this connector offers a seamless fit with a pitch of .156 inches and row spacing of .2 inches. With a maximum amperage of 5A, it ensures efficient power transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Perfect for intricate setups, this connector boasts two rows with 20 positions, allowing for versatile connectivity. Crafted with precision, the contacts are composed of high-quality Copper Alloy, ensuring consistent signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.