857-020-445-101

Heilind Number:EDA857-020-445-101
Manufacturer:EDAC
Manufacturer Number:857-020-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-445-101

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliable performance, this essential component features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and twenty positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for demanding industrial applications. Trust in its quality and precision for seamless board-to-board connections in your projects.