857-020-445-104

Heilind Number:EDA857-020-445-104
Manufacturer:EDAC
Manufacturer Number:857-020-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-445-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 20 copper alloy contact positions, it guarantees secure and reliable connections. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and electronic environments. Elevate your connectivity with this essential component for your PCB setup.