857-020-445-112

Heilind Number:EDA857-020-445-112
Manufacturer:EDAC
Manufacturer Number:857-020-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-445-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in tough industrial environments. With a single row configuration featuring 20 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that demand high performance under extreme conditions. Upgrade your setup with this essential component for seamless, efficient connectivity.