857-020-447-101

Heilind Number:EDA857-020-447-101
Manufacturer:EDAC
Manufacturer Number:857-020-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-447-101

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. With a sleek black design and housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both style and safety. Boasting a single row configuration, it features 20 contact positions made of reliable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for secure board-to-board PCB connections in demanding environments. Upgrade your setup with this essential component, ideal for various electronic applications.