857-020-447-108

Heilind Number:EDA857-020-447-108
Manufacturer:EDAC
Manufacturer Number:857-020-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-447-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for high performance in demanding environments, this connector boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 20 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality for secure and efficient board-to-board connections. Elevate your electronics assembly with this essential component.