857-020-453-101

Heilind Number:EDA857-020-453-101
Manufacturer:EDAC
Manufacturer Number:857-020-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-101

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a right-angle mount orientation, it offers seamless integration into your system. The copper alloy contact material ensures reliable performance, while the 20 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal conductivity and longevity.