857-020-453-102

Heilind Number:EDA857-020-453-102
Manufacturer:EDAC
Manufacturer Number:857-020-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a total of 20 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation adds versatility to your assembly process, while the 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this black connector for efficient and dependable performance in your electronic setups.