857-020-453-103

Heilind Number:EDA857-020-453-103
Manufacturer:EDAC
Manufacturer Number:857-020-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row design with 20 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.