857-020-453-104

Heilind Number:EDA857-020-453-104
Manufacturer:EDAC
Manufacturer Number:857-020-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 20 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right angle mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Elevate your PCB assembly with this essential component.