857-020-453-107

Heilind Number:EDA857-020-453-107
Manufacturer:EDAC
Manufacturer Number:857-020-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-107

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and reliability for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.