857-020-453-112

Heilind Number:EDA857-020-453-112
Manufacturer:EDAC
Manufacturer Number:857-020-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions and a right-angle mount orientation, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-demand applications. Upgrade your setup with this essential component, a must-have in any professional connector kit.