857-020-454-102

Heilind Number:EDA857-020-454-102
Manufacturer:EDAC
Manufacturer Number:857-020-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a right angle mount orientation and a compact .156-inch pitch, it seamlessly integrates into your PCB layout. The single-row design with 20 positions offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.