857-020-454-104

Heilind Number:EDA857-020-454-104
Manufacturer:EDAC
Manufacturer Number:857-020-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-454-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector offers seamless integration on your PCB. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the copper alloy contact material guarantees efficient conductivity. Featuring a single row layout with 20 positions, and a pitch of .156 inches, it's perfect for various applications. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.