857-020-454-107

Heilind Number:EDA857-020-454-107
Manufacturer:EDAC
Manufacturer Number:857-020-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-454-107

Detailed Description

Enhancing connectivity in high-temperature environments, this black Card Edge Connector is a reliable solution for your PCB needs. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers robust protection and longevity. Featuring 20 positions in a single row, it provides ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it seamlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse settings. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.