857-020-454-108

Heilind Number:EDA857-020-454-108
Manufacturer:EDAC
Manufacturer Number:857-020-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-454-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature conditions. Featuring a single row layout with 20 positions and a pitch of .156 inches, this connector facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it is ideal for a variety of applications where reliability is paramount. Upgrade your PCB setup with this essential component, a standout in our range of high-quality connectors.