857-020-455-201

Heilind Number:EDA857-020-455-201
Manufacturer:EDAC
Manufacturer Number:857-020-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-455-201

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. With a 5A amperage rating, it ensures reliable power transmission in demanding environments. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees excellent heat resistance and safety. Featuring two rows and 20 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mounting orientation, it's perfect for various board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.