857-020-455-202

Heilind Number:EDA857-020-455-202
Manufacturer:EDAC
Manufacturer Number:857-020-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-455-202

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 20 positions, it offers reliable connectivity for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector ensures consistent performance even in extreme conditions. Its straight mount orientation and sleek black design make it a versatile and stylish choice for any application. Upgrade your board-to-board connections with this high-quality component.