857-020-456-212

Heilind Number:EDA857-020-456-212
Manufacturer:EDAC
Manufacturer Number:857-020-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-456-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions. With 20 positions and 2 rows, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for a secure and stable connection in your PCB setups. Upgrade your connectivity game with this essential component.