857-020-457-103

Heilind Number:EDA857-020-457-103
Manufacturer:EDAC
Manufacturer Number:857-020-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-457-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and a durable Copper Alloy contact material, it ensures reliable power delivery at a rating of 5 A. Boasting a pitch of .156 inches and 20 positions, it offers seamless integration onto your PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-of-the-line connector for efficient and secure board-to-board connections in your electronic projects.