857-020-457-104

Heilind Number:EDA857-020-457-104
Manufacturer:EDAC
Manufacturer Number:857-020-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-457-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and precise alignment. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.