857-020-457-107

Heilind Number:EDA857-020-457-107
Manufacturer:EDAC
Manufacturer Number:857-020-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-457-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a crucial component designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector not only offers durability but also meets stringent safety standards. Featuring a single row layout with 20 copper alloy contacts, it ensures reliable power delivery with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and thermal stability. Elevate your connectivity solutions with this essential component, perfect for a wide range of PCB applications.