857-020-458-101

Heilind Number:EDA857-020-458-101
Manufacturer:EDAC
Manufacturer Number:857-020-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-101

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 20 positions, allowing for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting stability even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.