857-020-458-102

Heilind Number:EDA857-020-458-102
Manufacturer:EDAC
Manufacturer Number:857-020-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-102

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. Featuring 20 positions and copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5A. The right-angle mount orientation and compact .2-inch row spacing make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Elevate your PCB design with this essential component for efficient board-to-board connectivity.