857-020-458-103

Heilind Number:EDA857-020-458-103
Manufacturer:EDAC
Manufacturer Number:857-020-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-458-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a single row with 20 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this black Card Edge Connector.